SMLA12WBN7W1 | ||
---|---|---|
DigiKey Part Number | 846-SMLA12WBN7W1-ND | |
Manufacturer | ||
Manufacturer Product Number | SMLA12WBN7W1 | |
Description | LED WHITE CLEAR SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | White LED Indication - Discrete 2.9V 2-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | White | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.55mm W | |
Height (Max) | 1.25mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥5.64400 | ¥56.44 |
100 | ¥4.17700 | ¥417.70 |
500 | ¥3.83850 | ¥1,919.25 |
1,000 | ¥3.16105 | ¥3,161.05 |
3,000 | ¥3.00300 | ¥9,009.00 |
6,000 | ¥2.93527 | ¥17,611.62 |
12,000 | ¥2.86753 | ¥34,410.36 |
27,000 | ¥2.82238 | ¥76,204.26 |