SML-A12D8TT86 | |
---|---|
DigiKey Part Number | 846-1156-2-ND - Tape & Reel (TR) 846-1156-1-ND - Cut Tape (CT) 846-1156-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-A12D8TT86 |
Description | LED ORANGE CLEAR 1611 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SML-A12D8TT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.55mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
10 | ¥2.54200 | ¥25.42 |
100 | ¥1.46120 | ¥146.12 |
1,000 | ¥1.14353 | ¥1,143.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.04824 | ¥3,144.72 |
6,000 | ¥0.95296 | ¥5,717.76 |
15,000 | ¥0.88942 | ¥13,341.30 |
30,000 | ¥0.85766 | ¥25,729.80 |
75,000 | ¥0.82589 | ¥61,941.75 |