RF IC Phase Shifter Radar 8GHz ~ 12GHz 6-Bit 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGP2109-SM

DigiKey Part Number
2312-TGP2109-SM-ND
Manufacturer
Manufacturer Product Number
TGP2109-SM
Description
8-12 GHZ 6-BIT DIG PHASE SHIFTER
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF IC Phase Shifter Radar 8GHz ~ 12GHz 6-Bit 16-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Radar
Manufacturer
Qorvo
Secondary Attributes
6-Bit
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-VQFN Exposed Pad
Function
Phase Shifter
Supplier Device Package
16-QFN (4x4)
Frequency
8GHz ~ 12GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,058.67000¥1,058.67
25¥739.50520¥18,487.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.