
TGP2105-SM | |
|---|---|
DigiKey Part Number | 2312-TGP2105-SM-ND |
Manufacturer | |
Manufacturer Product Number | TGP2105-SM |
Description | 6-18 GHZ 6-BIT DIG PHASE SHIFTER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter General Purpose 6GHz ~ 18GHz 6-Bit 32-PQFN (5x5) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Secondary Attributes 6-Bit |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-PowerQFN |
Function Phase Shifter | Supplier Device Package 32-PQFN (5x5) |
Frequency 6GHz ~ 18GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,693.07000 | ¥1,693.07 |










