RF IC Phase Shifter Radar 2.9GHz ~ 3.9GHz 28-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC648ALP6E

DigiKey Part Number
505-HMC648ALP6E-ND
Manufacturer
Manufacturer Product Number
HMC648ALP6E
Description
IC PHASE SHIFTER 6-BIT 28QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC Phase Shifter Radar 2.9GHz ~ 3.9GHz 28-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
HMC648ALP6E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Radar
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Strip
Package / Case
28-VQFN Exposed Pad
Part Status
Active
Supplier Device Package
28-QFN (6x6)
Function
Phase Shifter
Base Product Number
Frequency
2.9GHz ~ 3.9GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,375.47000¥1,375.47
10¥1,214.30000¥12,143.00
25¥1,158.62000¥28,965.50
Manufacturers Standard Package