RF IC Phase Shifter General Purpose 5GHz ~ 18GHz 20-QFN (3x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD297P34

DigiKey Part Number
2312-CMD297P34TR-ND - Tape & Reel (TR)
2312-CMD297P34CT-ND - Cut Tape (CT)
2312-CMD297P34DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD297P34
Description
5 - 18 GHZ ANALOG PHASE SHIFTER
Customer Reference
Detailed Description
RF IC Phase Shifter General Purpose 5GHz ~ 18GHz 20-QFN (3x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
5GHz ~ 18GHz
Manufacturer
Qorvo
RF Type
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
20-VFQFN Exposed Pad
Function
Phase Shifter
Supplier Device Package
20-QFN (3x4)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 305
Check for Additional Incoming Stock
Last Time Buy Date: 2026/8/15
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥799.85000¥799.85
25¥547.36640¥13,684.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥447.19470¥44,719.47
Manufacturers Standard Package