
HMC647ALP6E | |
|---|---|
DigiKey Part Number | 505-HMC647ALP6E-ND |
Manufacturer | |
Manufacturer Product Number | HMC647ALP6E |
Description | IC PHASE SHIFTER 6-BIT 28QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 2.5GHz ~ 3.1GHz 28-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | HMC647ALP6E Models |
Category | RF Type Radar |
Manufacturer Analog Devices Inc. | Mounting Type Surface Mount |
Packaging Strip | Package / Case 28-VQFN Exposed Pad |
Part Status Active | Supplier Device Package 28-QFN (6x6) |
Function Phase Shifter | Base Product Number |
Frequency 2.5GHz ~ 3.1GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,278.38000 | ¥1,278.38 |
| 10 | ¥1,128.05200 | ¥11,280.52 |
| 25 | ¥1,076.09520 | ¥26,902.38 |



