
MAPS-010166-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1349-2-ND - Tape & Reel (TR) 1465-1349-1-ND - Cut Tape (CT) 1465-1349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAPS-010166-TR0500 |
Description | PHASE SHIFTER 6-BIT 8.0-12.0GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Phase Shifter Radar 8GHz ~ 12GHz 24-PQFN (4x4) |
Datasheet | Datasheet |
Category | RF Type Radar |
Manufacturer MACOM Technology Solutions | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 24-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 24-PQFN (4x4) |
Function Phase Shifter | Base Product Number |
Frequency 8GHz ~ 12GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,130.51000 | ¥1,130.51 |
| 10 | ¥996.74100 | ¥9,967.41 |
| 25 | ¥983.27280 | ¥24,581.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥822.83156 | ¥411,415.78 |





