RF IC Limiter Radar 2GHz ~ 6GHz 100W 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGL2205-SMTR7

DigiKey Part Number
2312-TGL2205-SMTR7TR-ND - Tape & Reel (TR)
2312-TGL2205-SMTR7CT-ND - Cut Tape (CT)
2312-TGL2205-SMTR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TGL2205-SMTR7
Description
2-6GHZ 100W VPIN LIMITER
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
RF IC Limiter Radar 2GHz ~ 6GHz 100W 24-QFN (4x4)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Radar
Manufacturer
Qorvo
Secondary Attributes
100W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-FQFN Exposed Pad
Function
Limiter
Supplier Device Package
24-QFN (4x4)
Frequency
2GHz ~ 6GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 754
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥822.41000¥822.41
25¥560.79200¥14,019.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥458.16192¥114,540.48
Manufacturers Standard Package