


TPS7A8101DRBR | |
|---|---|
DigiKey Part Number | 296-39507-2-ND - Tape & Reel (TR) 296-39507-1-ND - Cut Tape (CT) 296-39507-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8101DRBR |
Description | IC REG LINEAR POS ADJ 1A 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8101DRBR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 350 µA |
Part Status Active | PSRR 48dB ~ 38dB (100Hz ~ 1MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SON (3x3) |
Voltage Dropout (Max) 0.5V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP59800BMNADJTBG | onsemi | 440 | NCP59800BMNADJTBGOSCT-ND | ¥5.62000 | Direct |
| RT2517AGQV | Richtek USA Inc. | 1,498 | RT2517AGQVCT-ND | ¥8.60000 | Similar |
| TPL910ADJA-DF6R | 3PEAK | 3,946 | 5503-TPL910ADJA-DF6RCT-ND | ¥18.11000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥30.17000 | ¥30.17 |
| 10 | ¥22.61500 | ¥226.15 |
| 25 | ¥20.73840 | ¥518.46 |
| 100 | ¥18.67120 | ¥1,867.12 |
| 250 | ¥17.68616 | ¥4,421.54 |
| 500 | ¥17.45106 | ¥8,725.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.77986 | ¥44,339.58 |











