
SN74AVC4T774RSVR | |
|---|---|
DigiKey Part Number | 296-24741-2-ND - Tape & Reel (TR) 296-24741-1-ND - Cut Tape (CT) 296-24741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T774RSVR |
Description | IC XLTR VL BIDIR 16-UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVC4T774RSVR Models |
Category | Voltage - VCCA 1.1 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.1 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 380Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 16-UFQFN |
Number of Circuits 1 | Supplier Device Package 16-UQFN (2.6x1.8) |
Channels per Circuit 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG3304BRUZ-REEL7 | Analog Devices Inc. | 4,323 | ADG3304BRUZ-REEL7CT-ND | ¥124.00000 | Similar |
| FXLA0104QFX | onsemi | 96,030 | FXLA0104QFXCT-ND | ¥17.00000 | Similar |
| FXMAR2104UMX | onsemi | 43,845 | FXMAR2104UMXCT-ND | ¥18.00000 | Similar |
| NLSX5014DR2G | onsemi | 2,882 | NLSX5014DR2GOSCT-ND | ¥72.00000 | Similar |
| NLVSX4014MUTAG | onsemi | 218,001 | 488-NLVSX4014MUTAGCT-ND | ¥51.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 10 | ¥10.43700 | ¥104.37 |
| 25 | ¥9.48720 | ¥237.18 |
| 100 | ¥8.44530 | ¥844.53 |
| 250 | ¥7.94812 | ¥1,987.03 |
| 500 | ¥7.84492 | ¥3,922.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.43473 | ¥22,304.19 |










