NCP380HMUAJAATBG | ||
---|---|---|
DigiKey Part Number | NCP380HMUAJAATBGOSTR-ND - Tape & Reel (TR) NCP380HMUAJAATBGOSCT-ND - Cut Tape (CT) NCP380HMUAJAATBGOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCP380HMUAJAATBG | |
Description | IC PWR SWITCH P-CHAN 1:1 6UDFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 1:1 P-Channel Adjustable 6-UDFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | NCP380HMUAJAATBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | Adjustable | |
Rds On (Typ) | 55mOhm | |
Input Type | Non-Inverting | |
Features | Enable Input High, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UDFN (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.10600 | ¥51.06 |
25 | ¥4.79760 | ¥119.94 |
100 | ¥3.63760 | ¥363.76 |
250 | ¥3.09592 | ¥773.98 |
500 | ¥2.94124 | ¥1,470.62 |
1,000 | ¥2.24460 | ¥2,244.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.08983 | ¥6,269.49 |
6,000 | ¥2.01241 | ¥12,074.46 |
15,000 | ¥1.93501 | ¥29,025.15 |
30,000 | ¥1.91586 | ¥57,475.80 |