
NTD6416ANT4G | |
|---|---|
DigiKey Part Number | NTD6416ANT4GOSTR-ND - Tape & Reel (TR) NTD6416ANT4GOSCT-ND - Cut Tape (CT) NTD6416ANT4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTD6416ANT4G |
Description | MOSFET N-CH 100V 17A DPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 17A (Tc) 71W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 620 pF @ 25 V |
FET Type | Power Dissipation (Max) 71W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 81mOhm @ 17A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN10H099SK3-13 | Diodes Incorporated | 1,255 | DMN10H099SK3-13DICT-ND | ¥10.50000 | Similar |
| IPD78CN10NGATMA1 | Infineon Technologies | 5,244 | IPD78CN10NGATMA1CT-ND | ¥10.42000 | Similar |
| TSM900N10CP ROG | Taiwan Semiconductor Corporation | 20,439 | TSM900N10CPROGCT-ND | ¥10.42000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.80000 | ¥15.80 |
| 10 | ¥10.03200 | ¥100.32 |
| 100 | ¥6.73430 | ¥673.43 |
| 500 | ¥5.32092 | ¥2,660.46 |
| 1,000 | ¥4.86623 | ¥4,866.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.08796 | ¥10,219.90 |
| 5,000 | ¥3.80382 | ¥19,019.10 |

