Parametric Equivalent

AP22814AW5-7 | |
|---|---|
DigiKey Part Number | AP22814AW5-7DITR-ND - Tape & Reel (TR) AP22814AW5-7DICT-ND - Cut Tape (CT) AP22814AW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP22814AW5-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 3A SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AP22814AW5-7 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 50mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package SOT-25 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP22814BW5-7 | Diodes Incorporated | 1,100 | 31-AP22814BW5-7CT-ND | ¥2.98000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.22500 | ¥22.25 |
| 25 | ¥1.98160 | ¥49.54 |
| 100 | ¥1.71020 | ¥171.02 |
| 250 | ¥1.58156 | ¥395.39 |
| 500 | ¥1.50398 | ¥751.99 |
| 1,000 | ¥1.44014 | ¥1,440.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.36121 | ¥4,083.63 |
| 6,000 | ¥1.32259 | ¥7,935.54 |
| 9,000 | ¥1.30325 | ¥11,729.25 |
| 15,000 | ¥1.28183 | ¥19,227.45 |
| 21,000 | ¥1.26930 | ¥26,655.30 |
| 30,000 | ¥1.25726 | ¥37,717.80 |











