Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLSX5014DR2G

DigiKey Part Number
NLSX5014DR2GOSTR-ND - Tape & Reel (TR)
NLSX5014DR2GOSCT-ND - Cut Tape (CT)
NLSX5014DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NLSX5014DR2G
Description
IC XLTR VL BIDIR 14-SOIC
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NLSX5014DR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
0.9 V ~ 4.5 V
Manufacturer
onsemi
Output Type
Tri-State, Non-Inverted
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
100Mbps
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing, Power-Off Protection
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Channels per Circuit
4
Supplier Device Package
14-SOIC
Voltage - VCCA
0.9 V ~ 4.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG3304BCPZ-REEL7Analog Devices Inc.31505-ADG3304BCPZ-REEL7CT-ND¥28.61000Similar
ADG3304SRUZ-EP-RL7Analog Devices Inc.514505-ADG3304SRUZ-EP-RL7CT-ND¥91.79000Similar
MAX3395EETC+Analog Devices Inc./Maxim Integrated936MAX3395EETC+-ND¥102.38000Similar
MAX3395EETC+TAnalog Devices Inc./Maxim Integrated3,525MAX3395EETC+TCT-ND¥102.38000Similar
NTB0104BQ-Q100XNXP USA Inc.10,009568-12377-1-ND¥9.10000Similar
In-Stock: 2,882
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥7.97425¥19,935.62
5,000¥7.66754¥38,337.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.54000¥16.54
10¥12.19800¥121.98
25¥11.10800¥277.70
100¥9.91630¥991.63
250¥9.34712¥2,336.78
500¥9.00394¥4,501.97
1,000¥8.72160¥8,721.60
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.80000¥25.80
10¥16.36600¥163.66
25¥13.91320¥347.83
100¥11.13770¥1,113.77
250¥9.77416¥2,443.54
500¥8.93580¥4,467.90
1,000¥8.23336¥8,233.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.