
TUSB320LAIRWBR | |
|---|---|
DigiKey Part Number | 296-TUSB320LAIRWBRTR-ND - Tape & Reel (TR) 296-TUSB320LAIRWBRCT-ND - Cut Tape (CT) 296-TUSB320LAIRWBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB320LAIRWBR |
Description | IC USB TYPE-C LOGIC/PORT 12X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Type C Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB320LAIRWBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB Type C | |
Interface | GPIO, I2C | |
Voltage - Supply | 2.7V ~ 5V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.50000 | ¥16.50 |
| 10 | ¥12.11300 | ¥121.13 |
| 25 | ¥11.01400 | ¥275.35 |
| 100 | ¥9.81090 | ¥981.09 |
| 250 | ¥9.23668 | ¥2,309.17 |
| 500 | ¥8.89064 | ¥4,445.32 |
| 1,000 | ¥8.60574 | ¥8,605.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.25381 | ¥24,761.43 |
| 6,000 | ¥8.08163 | ¥48,489.78 |
| 9,000 | ¥7.99538 | ¥71,958.42 |











