
SN74LVC1G14DBVR | |
|---|---|
DigiKey Part Number | 296-11607-2-ND - Tape & Reel (TR) 296-11607-1-ND - Cut Tape (CT) 296-11607-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14DBVR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.5ns @ 2.5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G14GV-Q100,1 | Nexperia USA Inc. | 4,726 | 1727-74LVC1G14GV-Q100,1CT-ND | ¥0.17000 | Direct |
| 74LVC1G14W5-7 | Diodes Incorporated | 9,693 | 74LVC1G14W5-7CT-ND | ¥0.19000 | Direct |
| NC7SZ14M5X | onsemi | 17,214 | NC7SZ14M5XCT-ND | ¥0.15000 | Direct |
| 74LVC1G14GV,125 | Nexperia USA Inc. | 18,531 | 1727-4116-1-ND | ¥0.15000 | Upgrade |
| 74LVC1G14GW,125 | Nexperia USA Inc. | 152,559 | 1727-3072-1-ND | ¥0.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.99000 | ¥0.99 |
| 10 | ¥0.67800 | ¥6.78 |
| 25 | ¥0.59200 | ¥14.80 |
| 100 | ¥0.49790 | ¥49.79 |
| 250 | ¥0.45352 | ¥113.38 |
| 500 | ¥0.42690 | ¥213.45 |
| 1,000 | ¥0.40490 | ¥404.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.37775 | ¥1,133.25 |
| 6,000 | ¥0.36446 | ¥2,186.76 |
| 9,000 | ¥0.35780 | ¥3,220.20 |
| 15,000 | ¥0.35043 | ¥5,256.45 |
| 21,000 | ¥0.34612 | ¥7,268.52 |
| 30,000 | ¥0.34197 | ¥10,259.10 |








