
NC7SZ14M5X | |
|---|---|
DigiKey Part Number | NC7SZ14M5XTR-ND - Tape & Reel (TR) NC7SZ14M5XCT-ND - Cut Tape (CT) NC7SZ14M5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ14M5X |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ14M5X Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.2V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.4V ~ 3.6V |
Part Status Active | Max Propagation Delay @ V, Max CL 5.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G14W5-7 | Diodes Incorporated | 9,693 | 74LVC1G14W5-7CT-ND | ¥1.08000 | Direct |
| SN74AHC1G14DCKR | Texas Instruments | 19,594 | 296-8748-1-ND | ¥1.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.48000 | ¥4.80 |
| 25 | ¥0.41680 | ¥10.42 |
| 100 | ¥0.34900 | ¥34.90 |
| 250 | ¥0.31656 | ¥79.14 |
| 500 | ¥0.29706 | ¥148.53 |
| 1,000 | ¥0.28093 | ¥280.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.26100 | ¥783.00 |
| 6,000 | ¥0.25123 | ¥1,507.38 |







