Inverter IC 1 Channel Schmitt Trigger SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G14W5-7

DigiKey Part Number
74LVC1G14W5-7TR-ND - Tape & Reel (TR)
74LVC1G14W5-7CT-ND - Cut Tape (CT)
74LVC1G14W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G14W5-7
Description
IC INVERT SCHMITT 1CH 1INP SOT25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger SOT-25
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G14W5-7 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
10 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Input Logic Level - Low
0.3V ~ 1.45V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.2V ~ 3.33V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SOT-25
Features
Schmitt Trigger
Package / Case
SC-74A, SOT-753
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,660
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.08000¥1.08
10¥0.70300¥7.03
25¥0.61520¥15.38
100¥0.51940¥51.94
250¥0.47336¥118.34
500¥0.44558¥222.79
1,000¥0.42284¥422.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.39464¥1,183.92
6,000¥0.38088¥2,285.28
9,000¥0.37397¥3,365.73
15,000¥0.36632¥5,494.80
21,000¥0.36185¥7,598.85
30,000¥0.35755¥10,726.50
Manufacturers Standard Package