
MMBT4401-7-F | |
|---|---|
DigiKey Part Number | MMBT4401-FDITR-ND - Tape & Reel (TR) MMBT4401-FDICT-ND - Cut Tape (CT) MMBT4401-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT4401-7-F |
Description | TRANS NPN 40V 0.6A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 310 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT4401-7-F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V |
Mfr | Power - Max 310 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 600 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC817-16 RFG | Taiwan Semiconductor Corporation | 4,523 | 1801-BC817-16RFGCT-ND | ¥1.90000 | Similar |
| BC817K40E6433HTMA1 | Infineon Technologies | 126 | BC817K40E6433HTMA1CT-ND | ¥3.39000 | Similar |
| BCW66KHE6327HTSA1 | Infineon Technologies | 9,532 | BCW66KHE6327HTSA1CT-ND | ¥3.39000 | Similar |
| MMBT100 | onsemi | 219,915 | MMBT100CT-ND | ¥2.32000 | Similar |
| MMBT2222ALT1HTSA1 | Infineon Technologies | 25,814 | MMBT2222ALT1HTSA1CT-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.16000 | ¥1.16 |
| 10 | ¥0.71100 | ¥7.11 |
| 100 | ¥0.43910 | ¥43.91 |
| 500 | ¥0.31708 | ¥158.54 |
| 1,000 | ¥0.27746 | ¥277.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.22679 | ¥680.37 |
| 6,000 | ¥0.20113 | ¥1,206.78 |
| 9,000 | ¥0.18801 | ¥1,692.09 |
| 15,000 | ¥0.17327 | ¥2,599.05 |
| 21,000 | ¥0.16452 | ¥3,454.92 |
| 30,000 | ¥0.15601 | ¥4,680.30 |







