Black PC Test Point, Miniature Phosphor Bronze , Silver Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black PC Test Point, Miniature Phosphor Bronze , Silver Plating Through Hole Mounting Type
Keystone Terminals & Test Points Video

5001

DigiKey Part Number
36-5001-ND
Manufacturer
Manufacturer Product Number
5001
Description
PC TEST POINT MINIATURE BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Black PC Test Point, Miniature Phosphor Bronze Silver Plating Through Hole Mounting Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Keystone Electronics
Hole Diameter
0.040" (1.02mm)
Series
Size / Dimension
0.100" Dia x 0.180" L (2.54mm x 4.57mm)
Packaging
Bulk
Plating
Silver
Part Status
Active
Material - Insulation
Nylon 46, UL 94V-0
Type
PC Test Point, Miniature
Material - Body
Phosphor Bronze
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 932,232
Factory Stock: 252,800
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.15000¥2.15
10¥1.63700¥16.37
25¥1.57120¥39.28
2,500¥1.32320¥3,308.00
5,000¥1.15780¥5,789.00
Alternate Color
PC TEST POINT MINIATURE RED
In-Stock: 403731
Unit Price: ¥2.23000
PC TEST POINT MINIATURE WHITE
In-Stock: 786725
Unit Price: ¥2.07000
PC TEST POINT MINIATURE ORANGE
In-Stock: 149696
Unit Price: ¥2.48000
PC TEST POINT MINIATURE YELLOW
In-Stock: 243431
Unit Price: ¥2.32000