Yellow PC Test Point, Miniature Phosphor Bronze , Silver Plating Through Hole Mounting Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow PC Test Point, Miniature Phosphor Bronze , Silver Plating Through Hole Mounting Type
Keystone Terminals & Test Points Video

5004

DigiKey Part Number
36-5004-ND
Manufacturer
Manufacturer Product Number
5004
Description
PC TEST POINT MINIATURE YELLOW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Yellow PC Test Point, Miniature Phosphor Bronze Silver Plating Through Hole Mounting Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Yellow
Manufacturer
Keystone Electronics
Hole Diameter
0.040" (1.02mm)
Series
Size / Dimension
0.100" Dia x 0.180" L (2.54mm x 4.57mm)
Packaging
Bulk
Plating
Silver
Part Status
Active
Material - Insulation
Nylon 46, UL 94V-0
Type
PC Test Point, Miniature
Material - Body
Phosphor Bronze
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177,820
Factory Stock: 346,900
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.32000¥2.32
10¥1.74500¥17.45
25¥1.57120¥39.28
2,500¥1.32316¥3,307.90
5,000¥1.15776¥5,788.80
Manufacturers Standard Package
Alternate Color
PC TEST POINT MINIATURE RED
In-Stock: 334707
Unit Price: ¥2.23000
PC TEST POINT MINIATURE BLACK
In-Stock: 848184
Unit Price: ¥2.15000
PC TEST POINT MINIATURE WHITE
In-Stock: 700283
Unit Price: ¥2.07000
PC TEST POINT MINIATURE ORANGE
In-Stock: 131422
Unit Price: ¥2.48000