


5003 | |
|---|---|
DigiKey Part Number | 36-5003-ND |
Manufacturer | |
Manufacturer Product Number | 5003 |
Description | PC TEST POINT MINIATURE ORANGE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Orange PC Test Point, Miniature Phosphor Bronze Silver Plating Through Hole Mounting Type |
Datasheet | Datasheet |
EDA/CAD Models | 5003 Models |
Category | Color Orange |
Manufacturer Keystone Electronics | Hole Diameter 0.040" (1.02mm) |
Series | Size / Dimension 0.100" Dia x 0.180" L (2.54mm x 4.57mm) |
Packaging Bulk | Plating Silver |
Part Status Active | Material - Insulation Nylon 46, UL 94V-0 |
Type PC Test Point, Miniature | Material - Body Phosphor Bronze |
Mounting Type Through Hole |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.85200 | ¥18.52 |
| 25 | ¥1.65720 | ¥41.43 |
| 100 | ¥1.57130 | ¥157.13 |
| 2,500 | ¥1.32316 | ¥3,307.90 |
| 5,000 | ¥1.15776 | ¥5,788.80 |











