


TPS84250RKGR | |
|---|---|
DigiKey Part Number | 296-34944-2-ND - Tape & Reel (TR) 296-34944-1-ND - Cut Tape (CT) 296-34944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS84250RKGR |
Description | DC DC CONVERTER 2.5-15V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 15V 2.5A 7V - 50V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS84250RKGR Models |
Category | Applications ITE (Commercial) |
Mfr | Features OCP, OTP, UVLO |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 96% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 41-BQFN Module |
Number of Outputs 1 | Size / Dimension 0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm) |
Voltage - Input (Min) 7V | Supplier Device Package 41-B1QFN (11x9) |
Voltage - Input (Max) 50V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2.5A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.51000 | ¥129.51 |
| 5 | ¥124.67800 | ¥623.39 |
| 10 | ¥122.66100 | ¥1,226.61 |
| 25 | ¥120.03720 | ¥3,000.93 |
| 50 | ¥118.08720 | ¥5,904.36 |
| 100 | ¥116.16620 | ¥11,616.62 |
| 250 | ¥113.67144 | ¥28,417.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥109.62460 | ¥54,812.30 |




