2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACM7060-701-2PL-TL01

DigiKey Part Number
445-2215-2-ND - Tape & Reel (TR)
445-2215-1-ND - Cut Tape (CT)
445-2215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACM7060-701-2PL-TL01
Description
CMC 4A 2LN 700 OHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACM7060-701-2PL-TL01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
4A
Manufacturer
TDK
DC Resistance (DCR) (Max)
15mOhm
Series
Voltage Rating - DC
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Size / Dimension
0.276" L x 0.236" W (7.00mm x 6.00mm)
Number of Lines
2
Height (Max)
0.138" (3.50mm)
Impedance @ Frequency
700 Ohms @ 100 MHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75,302
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.25000¥12.25
10¥10.08600¥100.86
25¥9.32760¥233.19
50¥8.79520¥439.76
100¥8.29170¥829.17
250¥7.67120¥1,917.80
500¥7.23322¥3,616.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥6.52698¥9,790.47
3,000¥6.15576¥18,467.28
4,500¥5.94873¥26,769.28
7,500¥5.77245¥43,293.38
Manufacturers Standard Package