
B82787C0513H002 | |
|---|---|
DigiKey Part Number | 495-4597-2-ND - Tape & Reel (TR) 495-4597-1-ND - Cut Tape (CT) 495-4597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82787C0513H002 |
Description | CMC 51UH 200MA 2LN 2.8 KOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.8 kOhms @ 10 MHz 200mA DCR 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | B82787C0513H002 Models |
Category | Current Rating (Max) 200mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1Ohm |
Series | Voltage Rating - DC 50V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Number of Lines 2 | Height (Max) 0.118" (3.00mm) |
Impedance @ Frequency 2.8 kOhms @ 10 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 51 µH @ 100 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AWCU00453226513TT2 | Pulse Electronics | 7,147 | 553-AWCU00453226513TT2CT-ND | ¥10.05000 | Parametric Equivalent |
| CM1812B513R-1A | Laird-Signal Integrity Products | 9,466 | 240-CM1812B513R-1ACT-ND | ¥8.82000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.08000 | ¥9.08 |
| 10 | ¥7.45000 | ¥74.50 |
| 25 | ¥6.89080 | ¥172.27 |
| 50 | ¥6.49580 | ¥324.79 |
| 100 | ¥6.12470 | ¥612.47 |
| 250 | ¥5.66604 | ¥1,416.51 |
| 500 | ¥5.34266 | ¥2,671.33 |
| 1,000 | ¥5.04617 | ¥5,046.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.29988 | ¥10,749.70 |
| 5,000 | ¥4.12270 | ¥20,613.50 |








