


ACT45B-101-2P-TL003 | |
|---|---|
DigiKey Part Number | 445-3959-2-ND - Tape & Reel (TR) 445-3959-1-ND - Cut Tape (CT) 445-3959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT45B-101-2P-TL003 |
Description | CMC 100UH 150MA 2LN 5.8KOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 5.8 kOhms @ 10 MHz 150mA DCR 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ACT45B-101-2P-TL003 Models |
Category | DC Resistance (DCR) (Max) 2Ohm |
Manufacturer TDK | Voltage Rating - DC 50V |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Filter Type Signal Line | Mounting Type Surface Mount |
Number of Lines 2 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 5.8 kOhms @ 10 MHz | Height (Max) 0.118" (3.00mm) |
Inductance @ Frequency 100 µH @ 100 kHz | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DLW43SH101XK2L | Murata Electronics | 1,651 | 490-DLW43SH101XK2LCT-ND | ¥7.85000 | Direct |
| SRF4532-101Y | Bourns Inc. | 32,445 | SRF4532-101YCT-ND | ¥5.04000 | Direct |
| ACE1V4532-101-R | Eaton - Electronics Division | 500 | 283-ACE1V4532-101-RCT-ND | ¥6.26000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.49000 | ¥13.49 |
| 10 | ¥11.08200 | ¥110.82 |
| 25 | ¥10.25520 | ¥256.38 |
| 50 | ¥9.66960 | ¥483.48 |
| 100 | ¥9.11600 | ¥911.60 |
| 250 | ¥8.43436 | ¥2,108.59 |
| 500 | ¥7.95298 | ¥3,976.49 |
| 1,000 | ¥7.85054 | ¥7,850.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.87342 | ¥17,183.55 |
| 5,000 | ¥6.48307 | ¥32,415.35 |
| 7,500 | ¥6.41384 | ¥48,103.80 |

















