TJA1042TK/3/1J | ||
---|---|---|
DigiKey Part Number | 568-13273-2-ND - Tape & Reel (TR) 568-13273-1-ND - Cut Tape (CT) 568-13273-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TJA1042TK/3/1J | |
Description | IC TRANSCEIVER HALF 1/1 8HVSON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 1/1 Transceiver Half CANbus 8-HVSON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TJA1042TK/3/1J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-HVSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.60000 | ¥116.00 |
25 | ¥11.00720 | ¥275.18 |
100 | ¥9.04100 | ¥904.10 |
250 | ¥8.45168 | ¥2,112.92 |
500 | ¥7.46886 | ¥3,734.43 |
1,000 | ¥5.89645 | ¥5,896.45 |
2,500 | ¥5.50335 | ¥13,758.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥5.22819 | ¥31,369.14 |
12,000 | ¥5.03165 | ¥60,379.80 |