NCD57090BDWR2G | ||
---|---|---|
DigiKey Part Number | 488-NCD57090BDWR2GTR-ND - Tape & Reel (TR) 488-NCD57090BDWR2GCT-ND - Cut Tape (CT) 488-NCD57090BDWR2GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NCD57090BDWR2G | |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 6.5A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | NCD57090BDWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 13ns, 13ns | |
Current - Output High, Low | 6.5A, 6.5A | |
Current - Peak Output | 6.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 32V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.45000 | ¥25.45 |
10 | ¥22.83000 | ¥228.30 |
25 | ¥21.58080 | ¥539.52 |
100 | ¥17.74450 | ¥1,774.45 |
250 | ¥15.92188 | ¥3,980.47 |
500 | ¥15.34638 | ¥7,673.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.75675 | ¥12,756.75 |
2,000 | ¥12.27716 | ¥24,554.32 |
5,000 | ¥11.89351 | ¥59,467.55 |