PDSE1-S24-S5-M-TR | ||
---|---|---|
DigiKey Part Number | 102-PDSE1-S24-S5-M-TR-ND - Tape & Reel (TR) 102-PDSE1-S24-S5-M-TRCT-ND - Cut Tape (CT) 102-PDSE1-S24-S5-M-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PDSE1-S24-S5-M-TR | |
Description | DC-DC ISOLATED 1.5KV, 1 W, 21.6~ | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.06000 | ¥29.06 |
5 | ¥28.60200 | ¥143.01 |
10 | ¥28.19100 | ¥281.91 |
25 | ¥27.36000 | ¥684.00 |
50 | ¥26.53260 | ¥1,326.63 |
100 | ¥25.70350 | ¥2,570.35 |
250 | ¥24.87432 | ¥6,218.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.21604 | ¥11,608.02 |