N-Channel 200 V 48A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 200 V 48A (Ta) Surface Mount Die
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

EPC2034C

DigiKey Part Number
917-1214-2-ND - Tape & Reel (TR)
917-1214-1-ND - Cut Tape (CT)
917-1214-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2034C
Description
GANFET N-CH 200V 48A DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 200 V 48A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2034C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
8mOhm @ 20A, 5V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 7mA
Series
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+6V, -4V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1140 pF @ 100 V
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
200 V
Supplier Device Package
Die
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,024
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.55000¥91.55
10¥63.14100¥631.41
100¥48.71440¥4,871.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥46.16726¥23,083.63
Manufacturers Standard Package