EPC Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,500 In Stock | 1 : ¥7.48000 Cut Tape (CT) 2,500 : ¥3.08225 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 1.7A (Ta) | 5V | 80mOhm @ 1A, 5V | 2.5V @ 600µA | 0.83 nC @ 5 V | +5.75V, -4V | 88 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | |||
37,639 In Stock | 1 : ¥10.32000 Cut Tape (CT) 2,500 : ¥4.25913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 1.7A (Ta) | 5V | 25mOhm @ 3A, 5V | 2.5V @ 1.5mA | 2.1 nC @ 5 V | +6V, -4V | 258 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
82,758 In Stock | 1 : ¥11.14000 Cut Tape (CT) 2,500 : ¥4.59538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 500mA (Ta) | 5V | 3.3Ohm @ 50mA, 5V | 2.5V @ 20µA | 0.044 nC @ 5 V | +6V, -4V | 8.4 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
36,596 In Stock | 1 : ¥11.14000 Cut Tape (CT) 2,500 : ¥4.59538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 60 V | 1.7A (Ta) | 5V | 45mOhm @ 1A, 5V | 2.5V @ 800µA | 1.15 nC @ 5 V | +6V, -4V | 115 pF @ 30 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
19,961 In Stock | 1 : ¥11.14000 Cut Tape (CT) 2,500 : ¥4.59538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 1.7A (Ta) | 5V | 550mOhm @ 100mA, 5V | 2.5V @ 80µA | 0.12 nC @ 5 V | +6V, -4V | 14 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
15,171 In Stock | 1 : ¥11.14000 Cut Tape (CT) 2,500 : ¥4.59538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 1.7A (Ta) | 5V | 65mOhm @ 1A, 5V | 2.5V @ 600µA | 0.91 nC @ 5 V | +6V, -4V | 90 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
136,512 In Stock | 1 : ¥12.36000 Cut Tape (CT) 2,500 : ¥5.56962 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 8.2A (Ta) | 5V | 13.5mOhm @ 11A, 5V | 2.5V @ 3mA | 4.5 nC @ 5 V | +6V, -4V | 575 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | ||
53,823 In Stock | 1 : ¥12.85000 Cut Tape (CT) 2,500 : ¥5.78802 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 80 V | 6.8A (Ta) | 5V | 25mOhm @ 6A, 5V | 2.5V @ 2mA | 2.4 nC @ 5 V | +6V, -4V | 210 pF @ 40 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
53,213 In Stock | 1 : ¥13.01000 Cut Tape (CT) 2,500 : ¥5.37994 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 10A (Ta) | 5V | 16mOhm @ 10A, 5V | 2.5V @ 2mA | 2.5 nC @ 5 V | +6V, -4V | 300 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
14,067 In Stock | 1 : ¥13.82000 Cut Tape (CT) 2,500 : ¥7.23559 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 3A (Ta) | 5V | 43mOhm @ 1A, 5V | 2.5V @ 1mA | 4.3 nC @ 5 V | +6V, -4V | 573 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
152,710 In Stock | 1 : ¥16.18000 Cut Tape (CT) 2,500 : ¥10.77204 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 18A (Ta) | 5V | 13.5mOhm @ 11A, 5V | 2.5V @ 3mA | 4 nC @ 5 V | +6V, -4V | 407 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
22,076 In Stock | 1 : ¥18.37000 Cut Tape (CT) 2,500 : ¥8.29982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 6A (Ta) | 5V | 30mOhm @ 6A, 5V | 2.5V @ 1.2mA | 2.2 nC @ 5 V | +6V, -4V | 220 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
9,214 In Stock | 1 : ¥18.37000 Cut Tape (CT) 2,500 : ¥8.29982 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 4A (Ta) | 5V | 160mOhm @ 500mA, 5V | 2.5V @ 250µA | 0.48 nC @ 5 V | +6V, -4V | 55 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
3,928 In Stock | 1 : ¥19.78000 Cut Tape (CT) 2,500 : ¥8.93236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 100 V | 29A (Ta) | 5V | 6mOhm @ 16A, 5V | 2.5V @ 4mA | 7.4 nC @ 5 V | +6V, -4V | 851 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
7,365 In Stock | 1 : ¥19.84000 Cut Tape (CT) 2,500 : ¥8.95505 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 29A (Ta) | 5V | 3.6mOhm @ 15A, 5V | 2.5V @ 7mA | 8.5 nC @ 5 V | +6V, -4V | 1111 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
107,880 In Stock | 1 : ¥21.06000 Cut Tape (CT) 2,500 : ¥9.50112 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 18A (Ta) | 5V | 16mOhm @ 11A, 5V | 2.5V @ 3mA | 4.5 nC @ 5 V | +6V, -4V | 420 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
94,840 In Stock | 1 : ¥22.19000 Cut Tape (CT) 1,000 : ¥14.73534 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 8.5A (Ta) | 5V | 42mOhm @ 7A, 5V | 2.5V @ 1.5mA | 2.9 nC @ 5 V | +6V, -4V | 288 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
27,022 In Stock | 1 : ¥23.58000 Cut Tape (CT) 2,500 : ¥10.61504 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 29A (Ta) | 5V | 6mOhm @ 16A, 5V | 2.5V @ 4mA | 7.4 nC @ 5 V | +6V, -4V | 851 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | |||
10,636 In Stock | 1 : ¥23.74000 Cut Tape (CT) 2,500 : ¥10.70238 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 5A (Ta) | 5V | 100mOhm @ 3A, 5V | 2.5V @ 1mA | 1.3 nC @ 5 V | +6V, -4V | 140 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
8,503 In Stock | 1 : ¥25.93000 Cut Tape (CT) 2,500 : ¥12.60493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 4A (Ta) | 5V | 110mOhm @ 500mA, 5V | 2.5V @ 250µA | 0.45 nC @ 5 V | +6V, -4V | 52 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
19,049 In Stock | 1 : ¥27.97000 Cut Tape (CT) 2,500 : ¥18.59701 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 40 V | 53A (Ta) | 5V | 4mOhm @ 33A, 5V | 2.5V @ 9mA | 8.7 nC @ 5 V | +6V, -4V | 1180 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
9,088 In Stock | 1 : ¥28.54000 Cut Tape (CT) 2,500 : ¥13.87601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 65 V | 4A (Ta) | 5V | 130mOhm @ 500mA, 5V | 2.5V @ 250µA | 0.45 nC @ 5 V | +6V, -4V | 52 pF @ 32.5 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
24,142 In Stock | 1 : ¥30.00000 Cut Tape (CT) 1,000 : ¥19.91811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 80 V | 60A (Ta) | 5V | 3.2mOhm @ 25A, 5V | 2.5V @ 7mA | 13.6 nC @ 5 V | +6V, -4V | 1570 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | Die | Die | |||
14,982 In Stock | 1 : ¥30.24000 Cut Tape (CT) 2,500 : ¥14.72340 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 200 V | 14A (Ta) | 5V | 22mOhm @ 14A, 5V | 2.5V @ 2mA | 5.9 nC @ 5 V | +6V, -4V | 600 pF @ 100 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | ||
47,642 In Stock | 1 : ¥30.49000 Cut Tape (CT) 2,500 : ¥14.82932 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | N-Channel | GaNFET (Gallium Nitride) | 100 V | 16A (Ta) | 5V | 7mOhm @ 16A, 5V | 2.5V @ 5mA | 6.5 nC @ 5 V | +6V, -4V | 685 pF @ 50 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die |