N-Channel 100 V 1.7A (Ta) Surface Mount Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 1.7A (Ta) Surface Mount Die
Harness the Power of eGaN® FETs and ICs for Motor Drives
Texas Instruments/Wurth/EPC GaN Solutions First Look Video

EPC2037

DigiKey Part Number
917-1137-2-ND - Tape & Reel (TR)
917-1137-1-ND - Cut Tape (CT)
917-1137-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EPC2037
Description
GANFET N-CH 100V 1.7A DIE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 1.7A (Ta) Surface Mount Die
Datasheet
 Datasheet
EDA/CAD Models
EPC2037 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
550mOhm @ 100mA, 5V
Mfr
Vgs(th) (Max) @ Id
2.5V @ 80µA
Series
Gate Charge (Qg) (Max) @ Vgs
0.12 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+6V, -4V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
14 pF @ 50 V
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
Die
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75,875
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.37000¥17.37
10¥11.09000¥110.90
100¥7.48270¥748.27
500¥5.93818¥2,969.09
1,000¥5.44133¥5,441.33
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.90364¥12,259.10
5,000¥4.57141¥22,857.05
7,500¥4.40224¥33,016.80
12,500¥4.23837¥52,979.62
Manufacturers Standard Package