



EPC2106 | |
|---|---|
DigiKey Part Number | 917-1110-2-ND - Tape & Reel (TR) 917-1110-1-ND - Cut Tape (CT) 917-1110-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2106 |
Description | MOSFET 2N-CH 100V 1.7A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 1.7A Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2106 Models |
Category | Rds On (Max) @ Id, Vgs 70mOhm @ 2A, 5V |
Manufacturer EPC | Vgs(th) (Max) @ Id 2.5V @ 600µA |
Series | Gate Charge (Qg) (Max) @ Vgs 0.73nC @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 75pF @ 50V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Technology GaNFET (Gallium Nitride) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Half Bridge) | Package / Case Die |
Drain to Source Voltage (Vdss) 100V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C 1.7A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.49000 | ¥23.49 |
| 10 | ¥15.15900 | ¥151.59 |
| 100 | ¥10.40030 | ¥1,040.03 |
| 500 | ¥8.36626 | ¥4,183.13 |
| 1,000 | ¥7.84492 | ¥7,844.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.00512 | ¥17,512.80 |
| 5,000 | ¥6.56820 | ¥32,841.00 |
| 7,500 | ¥6.40925 | ¥48,069.38 |






