Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM5113QDPRRQ1

DigiKey Part Number
296-51311-2-ND - Tape & Reel (TR)
296-51311-1-ND - Cut Tape (CT)
296-51311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5113QDPRRQ1
Description
IC GATE DRVR HALF-BRIDGE 10WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LM5113QDPRRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Non-Inverting
Manufacturer
Texas Instruments
High Side Voltage - Max (Bootstrap)
100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rise / Fall Time (Typ)
7ns, 3.5ns
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Grade
Automotive
Driven Configuration
Half-Bridge
Qualification
AEC-Q100
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
10-WDFN Exposed Pad
Gate Type
MOSFET (N-Channel)
Supplier Device Package
10-WSON (4x4)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Peak Output (Source, Sink)
1.2A, 5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,798
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.94000¥40.94
10¥31.14400¥311.44
25¥28.69920¥717.48
100¥26.00750¥2,600.75
250¥24.78676¥6,196.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,500¥24.11750¥108,528.75
Manufacturers Standard Package