



EPC2014C | |
|---|---|
DigiKey Part Number | 917-1082-2-ND - Tape & Reel (TR) 917-1082-1-ND - Cut Tape (CT) 917-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2014C |
Description | GANFET N-CH 40V 10A DIE OUTLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 10A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2014C Models |
Category | Rds On (Max) @ Id, Vgs 16mOhm @ 10A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 2mA |
Series | Gate Charge (Qg) (Max) @ Vgs 2.5 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 20 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.52000 | ¥19.52 |
| 10 | ¥12.48800 | ¥124.88 |
| 100 | ¥8.47920 | ¥847.92 |
| 500 | ¥6.76320 | ¥3,381.60 |
| 1,000 | ¥6.21151 | ¥6,211.51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.61457 | ¥14,036.42 |
| 5,000 | ¥5.24579 | ¥26,228.95 |
| 7,500 | ¥5.05799 | ¥37,934.93 |
| 12,500 | ¥4.96200 | ¥62,025.00 |















