10A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83,087 In Stock This product has a maximum purchase limit | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.12515 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4.5V, 10V | 10.4mOhm @ 10A, 10V | 2.5V @ 1mA | 22 nC @ 10 V | ±20V | 1100 pF @ 15 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
17,380 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.96022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4.5V, 10V | 12mOhm @ 11A, 10V | 2V @ 250µA | 25.1 nC @ 10 V | ±20V | 1415 pF @ 15 V | - | 730mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type E) | 6-PowerUDFN | ||
193,571 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.68773 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 10A (Ta) | 4.5V, 10V | 10mOhm @ 10A, 10V | 3V @ 250µA | 37 nC @ 10 V | ±20V | 1950 pF @ 20 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock Check Lead Time | 1 : ¥7.31000 Cut Tape (CT) 3,000 : ¥2.76477 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 40 V | 10A (Ta) | 4.5V, 10V | 15mOhm @ 10A, 10V | 2.5V @ 250µA | 55 nC @ 10 V | ±20V | 3000 pF @ 20 V | - | 1.7W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
50,110 In Stock | 1 : ¥7.96000 Cut Tape (CT) 4,000 : ¥3.28670 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4.5V, 10V | 20mOhm @ 5.6A, 10V | 1V @ 250µA | 92 nC @ 10 V | ±20V | 1700 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | |||
37,128 In Stock | 1 : ¥11.00000 Cut Tape (CT) 4,000 : ¥4.55315 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 2.5V, 4.5V | 50mOhm @ 6A, 4.5V | 1V @ 250µA | 20 nC @ 4.5 V | ±8V | 1200 pF @ 16 V | - | 8.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
49,938 In Stock | 1 : ¥13.13000 Cut Tape (CT) 2,500 : ¥5.43255 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | GaNFET (Gallium Nitride) | 40 V | 10A (Ta) | 5V | 16mOhm @ 10A, 5V | 2.5V @ 2mA | 2.5 nC @ 5 V | +6V, -4V | 300 pF @ 20 V | - | - | -40°C ~ 150°C (TJ) | - | - | Surface Mount | Die | Die | |||
5,999 In Stock | 1 : ¥16.58000 Cut Tape (CT) 2,500 : ¥7.47451 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 1.8V, 4.5V | 8.75mOhm @ 14A, 4.5V | 800mV @ 850µA | 125 nC @ 4.5 V | ±8V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3,306 In Stock | 1 : ¥21.02000 Cut Tape (CT) 2,500 : ¥9.48377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 1.8V, 4.5V | 7.5mOhm @ 14A, 4.5V | 900mV @ 600µA | 175 nC @ 5 V | ±8V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
107,528 In Stock | 1 : ¥3.04000 Cut Tape (CT) 3,000 : ¥1.21088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 10A (Ta) | 4.5V, 10V | 14.3mOhm @ 10A, 10V | 2.5V @ 1mA | 8.4 nC @ 10 V | ±20V | 615 pF @ 20 V | - | 2W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-HSMT (3.2x3) | 8-PowerVDFN | ||
18,131 In Stock 40,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥0.98098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4.5V, 10V | 21.5mOhm @ 10A, 10V | 2V @ 250µA | 10.2 nC @ 10 V | ±25V | 493.5 pF @ 15 V | - | 1.42W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
11,896 In Stock 17,500 Factory | 1 : ¥3.61000 Cut Tape (CT) 2,500 : ¥0.98098 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4.5V, 10V | 23mOhm @ 10A, 10V | 2.4V @ 250µA | 17 nC @ 10 V | ±25V | 478.9 pF @ 15 V | - | 1.42W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
26,624 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.99467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 10A (Ta) | 1.8V, 8V | 16.2mOhm @ 4A, 8V | 1V @ 1mA | 19.5 nC @ 4.5 V | ±10V | 1400 pF @ 6 V | - | 1.25W (Ta) | 150°C (TJ) | - | - | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
23,850 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥1.01985 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 1.5V, 4.5V | 15.3mOhm @ 4A, 4.5V | 1V @ 1mA | 29.9 nC @ 4.5 V | ±8V | 2600 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | 6-UDFNB (2x2) | 6-WDFN Exposed Pad | |||
5,206 In Stock 10,000 Factory | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.60578 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4.5V, 10V | 17mOhm @ 9A, 10V | 1.6V @ 250µA | 8.7 nC @ 5 V | ±25V | 798 pF @ 10 V | - | 1.71W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
5,774 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,500 : ¥2.13236 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 10A (Ta) | 4.5V, 10V | 13mOhm @ 5A, 10V | 2V @ 500µA | 64 nC @ 10 V | +20V, -25V | 2580 pF @ 10 V | - | 1W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | |||
36,153 In Stock 207,500 Factory | 1 : ¥5.91000 Cut Tape (CT) 2,500 : ¥2.23311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 2.5V, 10V | 13mOhm @ 10A, 10V | 1.1V @ 250µA | 56.9 nC @ 10 V | ±12V | 2444 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
6,595 In Stock | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.29449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Ta) | 4.5V, 10V | 25.8mOhm @ 4A, 10V | 2.5V @ 100µA | 8.5 nC @ 4.5 V | ±20V | 1110 pF @ 15 V | - | 1.5W (Ta) | 175°C | Automotive | AEC-Q101 | Surface Mount | 6-TSOP-F | 6-SMD, Flat Leads | ||
4,105 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥3.78014 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 60 V | 10A (Ta) | 4.5V, 10V | 84mOhm @ 10A, 10V | 2.5V @ 1mA | 15.2 nC @ 10 V | ±20V | 1200 pF @ 30 V | - | 26W (Ta) | 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
818 In Stock | 1 : ¥9.77000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 10A (Ta) | 10V | 750mOhm @ 5A, 10V | 4V @ 1mA | 30 nC @ 10 V | ±30V | 1130 pF @ 300 V | - | 40W (Tc) | 150°C | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
6,306 In Stock | 1 : ¥10.02000 Cut Tape (CT) 4,000 : ¥4.15703 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 2.5V, 4.5V | 50mOhm @ 6A, 4.5V | 1V @ 250µA | 20 nC @ 4.5 V | ±8V | 1200 pF @ 16 V | - | 8.3W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-223 (TO-261) | TO-261-4, TO-261AA | ||
13,677 In Stock | 1 : ¥10.75000 Cut Tape (CT) 3,000 : ¥4.45809 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 10A (Ta) | 1.8V, 4.5V | 16mOhm @ 10A, 4.5V | 1V @ 250µA | 29 nC @ 6 V | ±8V | 3405 pF @ 6 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
6,593 In Stock | 1 : ¥11.25000 Cut Tape (CT) 2,500 : ¥4.65276 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 10A (Ta) | 2.5V, 4.5V | 13mOhm @ 10A, 4.5V | 1.5V @ 250µA | 74 nC @ 4.5 V | ±8V | 4951 pF @ 10 V | - | 2.5W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
16,601 In Stock | 1 : ¥11.90000 Cut Tape (CT) 2,500 : ¥4.46385 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 10A (Ta) | 4V, 10V | 133mOhm @ 5A, 10V | 2.5V @ 1mA | 18 nC @ 10 V | ±20V | 700 pF @ 25 V | - | 20W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
16,790 In Stock | 1 : ¥12.72000 Cut Tape (CT) 4,000 : ¥5.71892 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 10A (Ta) | 10V | 13.4mOhm @ 10A, 10V | 4.9V @ 100µA | 41 nC @ 10 V | ±20V | 1620 pF @ 25 V | - | 2.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) |