SI4423DY-T1-E3 | |
---|---|
DigiKey Part Number | SI4423DY-T1-E3TR-ND - Tape & Reel (TR) SI4423DY-T1-E3CT-ND - Cut Tape (CT) SI4423DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4423DY-T1-E3 |
Description | MOSFET P-CH 20V 10A 8SO |
Customer Reference | |
Detailed Description | P-Channel 20 V 10A (Ta) 1.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 7.5mOhm @ 14A, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 600µA | |
Gate Charge (Qg) (Max) @ Vgs | 175 nC @ 5 V | |
Vgs (Max) | ±8V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥17.46900 | ¥174.69 |
100 | ¥13.90500 | ¥1,390.50 |
500 | ¥11.76564 | ¥5,882.82 |
1,000 | ¥9.98289 | ¥9,982.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.48377 | ¥23,709.42 |
5,000 | ¥9.12722 | ¥45,636.10 |