FDS6575 | ||
---|---|---|
DigiKey Part Number | FDS6575TR-ND - Tape & Reel (TR) FDS6575CT-ND - Cut Tape (CT) FDS6575DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDS6575 | |
Description | MOSFET P-CH 20V 10A 8SOIC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 10A (Ta) 2.5W (Ta) Surface Mount 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | FDS6575 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 13mOhm @ 10A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 74 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 4951 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.25000 | ¥11.25 |
10 | ¥9.20300 | ¥92.03 |
100 | ¥7.15770 | ¥715.77 |
500 | ¥6.06736 | ¥3,033.68 |
1,000 | ¥4.94252 | ¥4,942.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.65276 | ¥11,631.90 |
5,000 | ¥4.43119 | ¥22,155.95 |
12,500 | ¥4.22668 | ¥52,833.50 |