Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 40V 200mA 250MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMMT3906W-7-F

DigiKey Part Number
DMMT3906W-FDITR-ND - Tape & Reel (TR)
DMMT3906W-FDICT-ND - Cut Tape (CT)
DMMT3906W-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMMT3906W-7-F
Description
TRANS 2PNP 40V 200MA SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 40V 200mA 250MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
EDA/CAD Models
DMMT3906W-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Manufacturer
Diodes Incorporated
Power - Max
200mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
2 PNP (Dual) Matched Pair
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
400mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857BDW1T1Gonsemi3,981BC857BDW1T1GOSCT-ND¥1.74000Similar
BC857CDW1T1Gonsemi455BC857CDW1T1GOSCT-ND¥1.65000Similar
BC857SH6327XTSA1Infineon Technologies4,490BC857SH6327XTSA1CT-ND¥3.47000Similar
MBT3906DW1T1Gonsemi37,822MBT3906DW1T1GOSCT-ND¥1.74000Similar
MMDT4403-TPMCC (Micro Commercial Components)1,390353-MMDT4403-TPCT-ND¥3.56000Similar
In-Stock: 1,082
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.96000¥4.96
10¥3.06800¥30.68
100¥1.95330¥195.33
500¥1.47202¥736.01
1,000¥1.31671¥1,316.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.11920¥3,357.60
6,000¥1.01962¥6,117.72
9,000¥0.96887¥8,719.83
15,000¥0.91182¥13,677.30
21,000¥0.87805¥18,439.05
30,000¥0.84521¥25,356.30
Manufacturers Standard Package