Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857SH6327XTSA1

DigiKey Part Number
BC857SH6327XTSA1TR-ND - Tape & Reel (TR)
BC857SH6327XTSA1CT-ND - Cut Tape (CT)
BC857SH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857SH6327XTSA1
Description
TRANS 2PNP 45V 0.1A PG-SOT363-PO
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO
Datasheet
 Datasheet
EDA/CAD Models
BC857SH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Manufacturer
Infineon Technologies
Power - Max
250mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Last Time Buy
Operating Temperature
150°C (TJ)
Transistor Type
2 PNP (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100mA
Package / Case
6-VSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
45V
Supplier Device Package
PG-SOT363-PO
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857BS,115Nexperia USA Inc.01727-4868-1-ND¥1.65000Direct
BC857BS,135Nexperia USA Inc.9,9571727-1881-1-ND¥1.65000Direct
SBC857BDW1T1Gonsemi287SBC857BDW1T1GOSCT-ND¥1.74000Direct
BC857BDW1T1Gonsemi3,991BC857BDW1T1GOSCT-ND¥1.74000Similar
BC857BS-7-FDiodes Incorporated131-BC857BS-7-FCT-ND¥2.07000Similar
In-Stock: 4,490
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 2026/12/31
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.10900¥21.09
100¥1.32490¥132.49
500¥0.98264¥491.32
1,000¥0.87191¥871.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
18,000¥0.56897¥10,241.46