Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 40V 200mA 300MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMMT3904W-7-F

DigiKey Part Number
DMMT3904W-FDITR-ND - Tape & Reel (TR)
DMMT3904W-FDICT-ND - Cut Tape (CT)
DMMT3904W-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMMT3904W-7-F
Description
TRANS 2NPN 40V 200MA SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 40V 200mA 300MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Manufacturer
Diodes Incorporated
Power - Max
200mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual) Matched Pair
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57,364
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.03400¥20.34
100¥1.27690¥127.69
500¥0.94890¥474.45
1,000¥0.84280¥842.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.66764¥2,002.92
6,000¥0.60334¥3,620.04
9,000¥0.57056¥5,135.04
15,000¥0.53371¥8,005.65
21,000¥0.51187¥10,749.27
30,000¥0.49165¥14,749.50
Manufacturers Standard Package