DMMT5551S-7-F | ||
---|---|---|
DigiKey Part Number | DMMT5551S-7-FDITR-ND - Tape & Reel (TR) DMMT5551S-7-FDICT-ND - Cut Tape (CT) DMMT5551S-7-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMMT5551S-7-F | |
Description | TRANS 2NPN 160V 0.2A SOT26 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 160V 200mA 300MHz 300mW Surface Mount SOT-26 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 200mA | |
Voltage - Collector Emitter Breakdown (Max) | 160V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 50nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20180 | ¥120.18 |
500 | ¥1.06540 | ¥532.70 |
1,000 | ¥0.82914 | ¥829.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.74208 | ¥2,226.24 |
6,000 | ¥0.72550 | ¥4,353.00 |
9,000 | ¥0.64259 | ¥5,783.31 |
30,000 | ¥0.63430 | ¥19,029.00 |
75,000 | ¥0.53894 | ¥40,420.50 |
150,000 | ¥0.51822 | ¥77,733.00 |