BCM847BS-7 | ||
---|---|---|
DigiKey Part Number | 31-BCM847BS-7TR-ND - Tape & Reel (TR) 31-BCM847BS-7CT-ND - Cut Tape (CT) 31-BCM847BS-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCM847BS-7 | |
Description | GENERAL PURPOSE TRANSISTOR SOT36 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 100MHz 200mW Surface Mount SOT-363 | |
Datasheet | Datasheet | |
EDA/CAD Models | BCM847BS-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.55200 | ¥15.52 |
100 | ¥0.75850 | ¥75.85 |
500 | ¥0.63294 | ¥316.47 |
1,000 | ¥0.43977 | ¥439.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.38113 | ¥1,143.39 |
6,000 | ¥0.35355 | ¥2,121.30 |
9,000 | ¥0.29318 | ¥2,638.62 |
30,000 | ¥0.28801 | ¥8,640.30 |
75,000 | ¥0.25869 | ¥19,401.75 |
150,000 | ¥0.22420 | ¥33,630.00 |