BCM847BS,135 | ||
---|---|---|
DigiKey Part Number | 1727-5456-2-ND - Tape & Reel (TR) 1727-5456-1-ND - Cut Tape (CT) 1727-5456-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCM847BS,135 | |
Description | TRANS 2NPN 45V 0.1A 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 45V 100mA 250MHz 300mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BCM847BS,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.73400 | ¥27.34 |
100 | ¥1.37750 | ¥137.75 |
500 | ¥1.22106 | ¥610.53 |
1,000 | ¥0.95023 | ¥950.23 |
2,000 | ¥0.85045 | ¥1,700.90 |
5,000 | ¥0.83143 | ¥4,157.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.73640 | ¥7,364.00 |
30,000 | ¥0.72690 | ¥21,807.00 |
50,000 | ¥0.61763 | ¥30,881.50 |
100,000 | ¥0.60813 | ¥60,813.00 |