BCM857BS,135 | ||
---|---|---|
DigiKey Part Number | 1727-5311-2-ND - Tape & Reel (TR) 1727-5311-1-ND - Cut Tape (CT) 1727-5311-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCM857BS,135 | |
Description | TRANS 2PNP 45V 0.1A 6TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 45V 100mA 175MHz 300mW Surface Mount 6-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BCM857BS,135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 45V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 175MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥2.70700 | ¥27.07 |
100 | ¥1.36420 | ¥136.42 |
500 | ¥1.20924 | ¥604.62 |
1,000 | ¥0.94103 | ¥941.03 |
2,000 | ¥0.84221 | ¥1,684.42 |
5,000 | ¥0.82337 | ¥4,116.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.72927 | ¥7,292.70 |
30,000 | ¥0.71986 | ¥21,595.80 |
50,000 | ¥0.61165 | ¥30,582.50 |
100,000 | ¥0.60224 | ¥60,224.00 |