Direct
Similar
Similar
Similar
Similar

BCM856BS,115 | |
|---|---|
DigiKey Part Number | 1727-5424-2-ND - Tape & Reel (TR) 1727-5424-1-ND - Cut Tape (CT) 1727-5424-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCM856BS,115 |
Description | TRANS 2PNP 65V 100MA 6-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair 65V 100mA 175MHz 300mW Surface Mount 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BCM856BS,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 300mW | |
Frequency - Transition | 175MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.80300 | ¥28.03 |
| 50 | ¥2.02940 | ¥101.47 |
| 100 | ¥1.77630 | ¥177.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.00380 | ¥3,011.40 |
| 6,000 | ¥0.91142 | ¥5,468.52 |













