BCM846BS-7 | ||
---|---|---|
DigiKey Part Number | 31-BCM846BS-7TR-ND - Tape & Reel (TR) 31-BCM846BS-7CT-ND - Cut Tape (CT) 31-BCM846BS-7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCM846BS-7 | |
Description | GENERAL PURPOSE TRANSISTOR SOT36 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 65V 100mA 100MHz 200mW Surface Mount SOT-363 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 200mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.28000 | ¥2.28 |
10 | ¥1.53700 | ¥15.37 |
100 | ¥0.75120 | ¥75.12 |
500 | ¥0.62682 | ¥313.41 |
1,000 | ¥0.43552 | ¥435.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.37744 | ¥1,132.32 |
6,000 | ¥0.35013 | ¥2,100.78 |
9,000 | ¥0.29034 | ¥2,613.06 |
30,000 | ¥0.28522 | ¥8,556.60 |
75,000 | ¥0.25619 | ¥19,214.25 |
150,000 | ¥0.22203 | ¥33,304.50 |