BCM56DSX | ||
---|---|---|
DigiKey Part Number | 1727-7830-2-ND - Tape & Reel (TR) 1727-7830-1-ND - Cut Tape (CT) 1727-7830-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BCM56DSX | |
Description | TRANS 2NPN 80V 1A 6TSOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair 80V 1A 155MHz 500mW Surface Mount 6-TSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Matched Pair | |
Current - Collector (Ic) (Max) | 1A | |
Voltage - Collector Emitter Breakdown (Max) | 80V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 63 @ 150mA, 2V | |
Power - Max | 500mW | |
Frequency - Transition | 155MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.17000 | ¥3.17 |
10 | ¥2.44700 | ¥24.47 |
100 | ¥1.46740 | ¥146.74 |
500 | ¥1.35898 | ¥679.49 |
1,000 | ¥0.92412 | ¥924.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85071 | ¥2,552.13 |
6,000 | ¥0.81537 | ¥4,892.22 |
9,000 | ¥0.73383 | ¥6,604.47 |
30,000 | ¥0.72296 | ¥21,688.80 |
75,000 | ¥0.67947 | ¥50,960.25 |