SQJA68EP-T1_BE3 | ||
---|---|---|
DigiKey Part Number | 742-SQJA68EP-T1_BE3TR-ND - Tape & Reel (TR) 742-SQJA68EP-T1_BE3CT-ND - Cut Tape (CT) 742-SQJA68EP-T1_BE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SQJA68EP-T1_BE3 | |
Description | N-CHANNEL 100-V (D-S) 175C MOSFE | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 100 V 14A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | SQJA68EP-T1_BE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 92mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 280 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.85000 | ¥5.85 |
10 | ¥5.10600 | ¥51.06 |
100 | ¥3.53650 | ¥353.65 |
500 | ¥2.95470 | ¥1,477.35 |
1,000 | ¥2.51456 | ¥2,514.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.23955 | ¥6,718.65 |
6,000 | ¥2.12167 | ¥12,730.02 |
9,000 | ¥1.96451 | ¥17,680.59 |
30,000 | ¥1.94506 | ¥58,351.80 |